
MP1930GQN-P | |
|---|---|
DigiKey Part Number | 1589-MP1930GQN-PTR-ND - Tape & Reel (TR) 1589-MP1930GQN-PCT-ND - Cut Tape (CT) 1589-MP1930GQN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1930GQN-P |
Description | MAX 75V, 10A, INTEGRATED HALF-BR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters NMOS 26-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 11mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | 10A | |
Voltage - Supply | 9V ~ 18V | |
Voltage - Load | 18V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVQFN | |
Supplier Device Package | 26-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 100 | 50,84670 Kč | 5 084,67 Kč |
| 250 | 48,22820 Kč | 12 057,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,65000 Kč | 23 325,00 Kč |
| 1 000 | 45,35106 Kč | 45 351,06 Kč |
| 1 500 | 44,70068 Kč | 67 051,02 Kč |
| 2 500 | 43,98014 Kč | 109 950,35 Kč |
| 3 500 | 43,55903 Kč | 152 456,61 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


