10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1923GRE-Z

DigiKey Part Number
1589-MP1923GRE-ZTR-ND - Tape & Reel (TR)
1589-MP1923GRE-ZCT-ND - Cut Tape (CT)
1589-MP1923GRE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1923GRE-Z
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP1923GRE-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
7A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VDFN Exposed Pad
Supplier Device Package
10-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1043,17400 Kč431,74 Kč
2539,49000 Kč987,25 Kč
10035,45240 Kč3 545,24 Kč
25033,52592 Kč8 381,48 Kč
50032,36396 Kč16 181,98 Kč
1 00031,40807 Kč31 408,07 Kč
2 50030,39890 Kč75 997,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00029,79063 Kč148 953,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč