
MP1909GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1909GTL-PTR-ND - Tape & Reel (TR) 1589-MP1909GTL-PCT-ND - Cut Tape (CT) 1589-MP1909GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1909GTL-P |
Description | IC GATE DRVR HALF-BRIDGE SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting SOT-583 |
EDA/CAD Models | MP1909GTL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 12V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2 V | |
Current - Peak Output (Source, Sink) | 2A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 10ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 15,71805 Kč | 15 718,05 Kč |
| 1 500 | 15,44599 Kč | 23 168,99 Kč |
| 2 500 | 15,14460 Kč | 37 861,50 Kč |
| 3 500 | 14,96845 Kč | 52 389,58 Kč |
| 5 000 | 14,79897 Kč | 73 994,85 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


