
MP1909GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP1909GTL-PTR-ND - Tape & Reel (TR) 1589-MP1909GTL-PCT-ND - Cut Tape (CT) 1589-MP1909GTL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1909GTL-P |
Description | IC GATE DRVR HALF-BRIDGE SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting SOT-583 |
EDA/CAD Models | MP1909GTL-P Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2 V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 50 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 6ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case SOT-583 |
Gate Type MOSFET (N-Channel) | Supplier Device Package SOT-583 |
Voltage - Supply 4.5V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1909GTL-Z | Monolithic Power Systems Inc. | 4 990 | 1589-MP1909GTL-ZCT-ND | 22,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 15,71805 Kč | 15 718,05 Kč |
| 1 500 | 15,44599 Kč | 23 168,99 Kč |
| 2 500 | 15,14460 Kč | 37 861,50 Kč |
| 3 500 | 14,96845 Kč | 52 389,58 Kč |
| 5 000 | 14,79897 Kč | 73 994,85 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


