MP1907GQ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 42
Unit Price: 39,63000 Kč
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1907GQ-P

DigiKey Part Number
1589-MP1907GQ-PTR-ND - Tape & Reel (TR)
1589-MP1907GQ-PCT-ND - Cut Tape (CT)
1589-MP1907GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1907GQ-P
Description
IC GATE DRVR HALF-BRIDGE 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP1907GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.4V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
100 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
12ns, 9ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-VFDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-QFN (3x3)
Voltage - Supply
4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1907GQ-ZMonolithic Power Systems Inc.421589-1544-1-ND39,63000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,34000 Kč47,34 Kč
1035,05800 Kč350,58 Kč
2531,98400 Kč799,60 Kč
10028,59910 Kč2 859,91 Kč
25026,98536 Kč6 746,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,01264 Kč13 006,32 Kč
1 00025,21180 Kč25 211,80 Kč
1 50024,81067 Kč37 216,00 Kč
2 50024,36640 Kč60 916,00 Kč
3 50024,10663 Kč84 373,21 Kč
5 00023,85694 Kč119 284,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,34000 Kč
Unit Price with VAT:57,28140 Kč