New Product
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18871-A4CGSE-P

DigiKey Part Number
1589-MP18871-A4CGSE-PTR-ND - Tape & Reel (TR)
1589-MP18871-A4CGSE-PCT-ND - Cut Tape (CT)
1589-MP18871-A4CGSE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18871-A4CGSE-P
Description
ISOLATED, PWM-INPUT CONTROL, HIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
2.8V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, IEC/EN/DIN, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
2544,40720 Kč1 110,18 Kč
10039,94030 Kč3 994,03 Kč
25037,81000 Kč9 452,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,52680 Kč18 263,40 Kč
1 00035,47009 Kč35 470,09 Kč
1 50034,94103 Kč52 411,54 Kč
2 50034,35486 Kč85 887,15 Kč
3 50034,01223 Kč119 042,81 Kč
5 00033,68282 Kč168 414,10 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč