
MP1530DM-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1529-2-ND - Tape & Reel (TR) 1589-1529-1-ND - Cut Tape (CT) 1589-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1530DM-LF-Z |
Description | IC REG CONV TFT LCD 3OUT 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 43,94480 Kč | 1 098,62 Kč |
| 100 | 39,52240 Kč | 3 952,24 Kč |
| 250 | 37,41172 Kč | 9 352,93 Kč |
| 500 | 36,14008 Kč | 18 070,04 Kč |
| 1 000 | 35,09354 Kč | 35 093,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,98846 Kč | 84 971,15 Kč |
| 5 000 | 33,32244 Kč | 166 612,20 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

