


MCS1826GQTE-20-P | |
|---|---|
DigiKey Part Number | 1589-MCS1826GQTE-20-PTR-ND - Tape & Reel (TR) 1589-MCS1826GQTE-20-PCT-ND - Cut Tape (CT) 1589-MCS1826GQTE-20-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1826GQTE-20-P |
Description | CURRENT SENSOR HE 20A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±4% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 29,02000 Kč | 145,10 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 25 | 25,93680 Kč | 648,42 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,76130 Kč | 2 376,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,66952 Kč | 10 834,76 Kč |
| 1 000 | 20,89133 Kč | 20 891,33 Kč |
| 1 500 | 20,46661 Kč | 30 699,91 Kč |
| 2 500 | 19,96120 Kč | 49 903,00 Kč |
| 3 500 | 19,64561 Kč | 68 759,64 Kč |
| 5 000 | 19,32501 Kč | 96 625,05 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




