
MCS1806GS-5-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-5-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-5-20-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-5-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-5-20-Z |
Description | CURRENT SEN HE/DIFF 20A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS1806GS-5-20-P | Monolithic Power Systems Inc. | 8 | 1589-MCS1806GS-5-20-PCT-ND | 75,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 61,52400 Kč | 307,62 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 55,50200 Kč | 1 387,55 Kč |
| 50 | 53,26780 Kč | 2 663,39 Kč |
| 100 | 51,21410 Kč | 5 121,41 Kč |
| 500 | 47,08802 Kč | 23 544,01 Kč |
| 1 000 | 45,55138 Kč | 45 551,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,71355 Kč | 109 283,88 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

