
MCS1806GS-3-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1806GS-3-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-20-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-20-Z |
Description | CURRENT SEN HE/DIFF 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,20000 Kč | 65,20 Kč |
| 5 | 58,11600 Kč | 290,58 Kč |
| 10 | 55,53300 Kč | 555,33 Kč |
| 25 | 52,44160 Kč | 1 311,04 Kč |
| 50 | 50,32520 Kč | 2 516,26 Kč |
| 100 | 48,38600 Kč | 4 838,60 Kč |
| 500 | 44,48704 Kč | 22 243,52 Kč |
| 1 000 | 43,03499 Kč | 43 034,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,15062 Kč | 87 876,55 Kč |
| Unit Price without VAT: | 65,20000 Kč |
|---|---|
| Unit Price with VAT: | 78,89200 Kč |




