
MCS1805GS-340-B-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-340-B-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-340-B-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-340-B-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-340-B-P |
Description | CURRENT SENSOR HE 40A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-340-B-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 5 | 62,74200 Kč | 313,71 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 56,61080 Kč | 1 415,27 Kč |
| 50 | 54,33440 Kč | 2 716,72 Kč |
| 100 | 52,24930 Kč | 5 224,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,04930 Kč | 24 024,65 Kč |
| 1 000 | 46,48579 Kč | 46 485,79 Kč |
| 1 500 | 45,63187 Kč | 68 447,80 Kč |
| 2 500 | 44,61538 Kč | 111 538,45 Kč |
| 3 500 | 43,98049 Kč | 153 931,72 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


