MCS1803GS-30-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 45,05622 Kč
Datasheet
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1803GS-30-Z

DigiKey Part Number
1589-MCS1803GS-30-ZTR-ND - Tape & Reel (TR)
1589-MCS1803GS-30-ZCT-ND - Cut Tape (CT)
1589-MCS1803GS-30-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1803GS-30-Z
Description
CURRENT SENSOR HE 30A 8-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1803GS-30-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
10.5mA
Sensor Type
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
66mV/A
Supplier Device Package
8-SOIC
Frequency
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS1803GS-30-PMonolithic Power Systems Inc.01589-MCS1803GS-30-PTR-ND45,05622 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,19000 Kč63,19 Kč
556,26800 Kč281,34 Kč
1053,72400 Kč537,24 Kč
2550,69560 Kč1 267,39 Kč
5048,63080 Kč2 431,54 Kč
10046,73930 Kč4 673,93 Kč
50042,93314 Kč21 466,57 Kč
1 00041,51621 Kč41 516,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,82108 Kč99 552,70 Kč
5 00038,66130 Kč193 306,50 Kč
Manufacturers Standard Package
Unit Price without VAT:63,19000 Kč
Unit Price with VAT:76,45990 Kč