
MCQ1806GS-3-20-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1806GS-3-20-AEC1-PTR-ND - Tape & Reel (TR) 1589-MCQ1806GS-3-20-AEC1-PCT-ND - Cut Tape (CT) 1589-MCQ1806GS-3-20-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1806GS-3-20-AEC1-P |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 73,67600 Kč | 368,38 Kč |
| 10 | 70,45400 Kč | 704,54 Kč |
| 25 | 66,61920 Kč | 1 665,48 Kč |
| 50 | 64,00880 Kč | 3 200,44 Kč |
| 100 | 61,61120 Kč | 6 161,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,79164 Kč | 28 395,82 Kč |
| 1 000 | 54,99649 Kč | 54 996,49 Kč |
| 1 500 | 54,01571 Kč | 81 023,57 Kč |
| 2 500 | 52,84872 Kč | 132 121,80 Kč |
| 3 500 | 52,11950 Kč | 182 418,25 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |

