Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
MA800 Family: Magnetic Angle Sensors for HMI Knobs, Dials, and Buttons

MA800GQ-P

DigiKey Part Number
1589-1503-2-ND - Tape & Reel (TR)
1589-1503-1-ND - Cut Tape (CT)
1589-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA800GQ-P
Description
8-BIT CONTACTLESS ANGLE ENCODER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA800GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
16-VFQFN Exposed Pad
Output
SPI
Supplier Device Package
16-QFN (3x3)
Output Signal
Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA800GQ-ZMonolithic Power Systems Inc.4 9811589-MA800GQ-ZCT-ND8,62000 KčDirect
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
555,39200 Kč276,96 Kč
1052,91500 Kč529,15 Kč
2549,92480 Kč1 248,12 Kč
5047,88380 Kč2 394,19 Kč
10046,01500 Kč4 601,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,25722 Kč21 128,61 Kč
1 00040,85812 Kč40 858,12 Kč
1 50040,09386 Kč60 140,79 Kč
2 50039,18479 Kč97 961,98 Kč
3 50038,61682 Kč135 158,87 Kč
5 00038,03981 Kč190 199,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč