Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA734GQ-Z

DigiKey Part Number
1589-MA734GQ-ZTR-ND - Tape & Reel (TR)
1589-MA734GQ-ZCT-ND - Cut Tape (CT)
1589-MA734GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA734GQ-Z
Description
8-BIT TO 12.5-BIT, 3S LOW-LATENC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA734GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
585,42000 Kč427,10 Kč
1081,74500 Kč817,45 Kč
2577,34840 Kč1 933,71 Kč
5074,35400 Kč3 717,70 Kč
10071,60530 Kč7 160,53 Kč
50066,07818 Kč33 039,09 Kč
1 00064,01912 Kč64 019,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00059,87017 Kč299 350,85 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč