MA710GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 64,51258 Kč
Rotary Encoder Incremental 256 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 256 Quadrature (Incremental)
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA710GQ-Z

DigiKey Part Number
MA710GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA710GQ-Z
Description
ENCODER INCREMNTAL QUAD SMD/SMT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 256 Quadrature (Incremental)
EDA/CAD Models
MA710GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
256
Voltage - Supply
3V ~ 3.6V
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00054,10408 Kč270 520,40 Kč
Manufacturers Standard Package
Unit Price without VAT:54,10408 Kč
Unit Price with VAT:65,46594 Kč