


MA704GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA704GQ-ZTR-ND - Tape & Reel (TR) 1589-MA704GQ-ZCT-ND - Cut Tape (CT) 1589-MA704GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA704GQ-Z |
Description | ENCODER INCREMNTAL QUAD SMD/SMT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 64 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 3V ~ 3.6V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 77,52400 Kč | 387,62 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| 25 | 70,14160 Kč | 1 753,54 Kč |
| 50 | 67,39100 Kč | 3 369,55 Kč |
| 100 | 64,87120 Kč | 6 487,12 Kč |
| 500 | 59,79894 Kč | 29 899,47 Kč |
| 1 000 | 57,91038 Kč | 57 910,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,10408 Kč | 270 520,40 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

