Rotary Encoder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA704GQ-P

DigiKey Part Number
1589-MA704GQ-PTR-ND - Tape & Reel (TR)
1589-MA704GQ-PCT-ND - Cut Tape (CT)
1589-MA704GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA704GQ-P
Description
10-BIT, DIGITAL, CONTACTLESS ANG
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Rotary Encoder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
583,44600 Kč417,23 Kč
1079,85500 Kč798,55 Kč
2575,55080 Kč1 888,77 Kč
5072,61940 Kč3 630,97 Kč
10069,92750 Kč6 992,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50064,51258 Kč32 256,29 Kč
1 00062,49572 Kč62 495,72 Kč
1 50061,39423 Kč92 091,35 Kč
2 50060,08326 Kč150 208,15 Kč
3 50059,26379 Kč207 423,27 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč