
MA330GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA330GQ-ZTR-ND - Tape & Reel (TR) 1589-MA330GQ-ZCT-ND - Cut Tape (CT) 1589-MA330GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA330GQ-Z |
Description | 14-BIT, DIGITAL, CONTACTLESS ANG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Monolithic Power Systems Inc. | Actuator Type External Magnet, Not Included |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 16-VFQFN Exposed Pad |
Output SPI | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,34000 Kč | 120,34 Kč |
| 5 | 108,24000 Kč | 541,20 Kč |
| 10 | 103,71400 Kč | 1 037,14 Kč |
| 25 | 98,30440 Kč | 2 457,61 Kč |
| 50 | 94,61300 Kč | 4 730,65 Kč |
| 100 | 91,22610 Kč | 9 122,61 Kč |
| 500 | 84,40846 Kč | 42 204,23 Kč |
| 1 000 | 81,86827 Kč | 81 868,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 76,74983 Kč | 383 749,15 Kč |
| Unit Price without VAT: | 120,34000 Kč |
|---|---|
| Unit Price with VAT: | 145,61140 Kč |



