Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA330GQ-Z

DigiKey Part Number
1589-MA330GQ-ZTR-ND - Tape & Reel (TR)
1589-MA330GQ-ZCT-ND - Cut Tape (CT)
1589-MA330GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA330GQ-Z
Description
14-BIT, DIGITAL, CONTACTLESS ANG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
5108,98000 Kč544,90 Kč
10104,42300 Kč1 044,23 Kč
2598,97600 Kč2 474,40 Kč
5095,25960 Kč4 762,98 Kč
10091,84950 Kč9 184,95 Kč
50084,98520 Kč42 492,60 Kč
1 00082,42765 Kč82 427,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00077,27424 Kč386 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč