



EVQ7795-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7795-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7795-R-00A |
Description | EVAL BOARD FOR MPQ7795 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ7795 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 24.5W x 1 @ 4Ohm |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 5V ~ 36V |
Packaging Box | Utilized IC / Part MPQ7795 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |


