New Product
Image for EVQ4241-LE-00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4241-LE-00A

DigiKey Part Number
1589-EVQ4241-LE-00A-ND
Manufacturer
Manufacturer Product Number
EVQ4241-LE-00A
Description
FULLY INTEGRATED USB PD SOLUTION
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
MPQ4241 - USB PD Controller (Power Delivery) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
USB PD Controller (Power Delivery)
Manufacturer
Monolithic Power Systems Inc.
Embedded
No
Packaging
Box
Utilized IC / Part
MPQ4241
Part Status
Active
Primary Attributes
4.5V ~ 24V Input Voltage
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 090,74000 Kč1 090,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,74000 Kč
Unit Price with VAT:1 319,79540 Kč