MPM54313 - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM54313 - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board
Integrated Power Module for Optical and Telecom Applications: MPM54313

EVM54313-BJ-00A

DigiKey Part Number
1589-EVM54313-BJ-00A-ND
Manufacturer
Manufacturer Product Number
EVM54313-BJ-00A
Description
EVAL BOARD FOR MPM54313
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MPM54313 - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.36V
Current - Output
3A, 3A, 3A
Voltage - Input
4V ~ 16V
Regulator Topology
-
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
MPM54313
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč