
EVM3805-QB-01A | |
|---|---|
DigiKey Part Number | 1589-EVM3805-QB-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3805-QB-01A |
Description | EVAL BOARD FOR MPM3805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPM3805 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.5V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3805 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,74000 Kč | 646,74 Kč |
| Unit Price without VAT: | 646,74000 Kč |
|---|---|
| Unit Price with VAT: | 782,55540 Kč |

