
EVM3695-20-PJ-00A | |
|---|---|
DigiKey Part Number | 1589-EVM3695-20-PJ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3695-20-PJ-00A |
Description | 16V, 25A, HIGH-EFFICIENCY, SYNCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPM3695-20 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MPM3695-20 |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,59000 Kč | 555,59 Kč |
| Unit Price without VAT: | 555,59000 Kč |
|---|---|
| Unit Price with VAT: | 672,26390 Kč |



