
EVM3686-RU-00A | |
|---|---|
DigiKey Part Number | 1589-1007-ND |
Manufacturer | |
Manufacturer Product Number | EVM3686-RU-00A |
Description | EVAL BOARD FOR MPM3686 |
Customer Reference | |
Detailed Description | MPM3686 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 8V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MPM3686 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V, 1.2V, 1.5V or 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |

