MFR Recommended

EVM3683-7-QN-01A | |
|---|---|
DigiKey Part Number | 1589-EVM3683-7-QN-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3683-7-QN-01A |
Description | EVAL BOARD FOR MPM36837 |
Customer Reference | |
Detailed Description | MPM3683-7 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 10A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPM3683-7 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |




