
EVM3550E-GLE-00A | |
|---|---|
DigiKey Part Number | 1589-EVM3550E-GLE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3550E-GLE-00A |
Description | EVAL BOARD FOR MPM3550E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPM3550E - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V ~ 12V | |
Current - Output | 5A | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPM3550E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,24000 Kč | 543,24 Kč |
| Unit Price without VAT: | 543,24000 Kč |
|---|---|
| Unit Price with VAT: | 657,32040 Kč |


