
EVL9572-QB-00A | |
|---|---|
DigiKey Part Number | 1589-EVL9572-QB-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL9572-QB-00A |
Description | EVAL BOARD FOR MP9572 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP9572 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 6V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP9572 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |


