
EVL8030-QJ-00B | |
|---|---|
DigiKey Part Number | 1589-EVL8030-QJ-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVL8030-QJ-00B |
Description | EVAL BOARD FOR MP8030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8030 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | MP8030 | |
Primary Attributes | 41V ~ 57V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 783,70000 Kč | 2 783,70 Kč |
| Unit Price without VAT: | 2 783,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 368,27700 Kč |

