
EVL4246-V-00A | |
|---|---|
DigiKey Part Number | 1589-EVL4246-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL4246-V-00A |
Description | 6A, BUCK-BOOST CONVERTER WITH FO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MP4246 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 4.3V ~ 22V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 420kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP4246 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |





