
EVL2643-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVL2643-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL2643-R-00A |
Description | 2A, BIDIRECTIONAL ACTIVE BALANCE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MP2643 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU | |
Utilized IC / Part | MP2643 | |
Primary Attributes | Li-Ion (5 Cells) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |




