MPM3695-25 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVKT-MPM3695-25-A

DigiKey Part Number
1589-2016-ND
Manufacturer
Manufacturer Product Number
EVKT-MPM3695-25-A
Description
EVAL BOARD FOR MPM369525
Customer Reference
Detailed Description
MPM3695-25 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
20A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
MPM3695-25
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 051,29000 Kč2 051,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 051,29000 Kč
Unit Price with VAT:2 482,06090 Kč