
EVKT-MPM3695-10-A | |
|---|---|
DigiKey Part Number | 1589-EVKT-MPM3695-10-A-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MPM3695-10-A |
Description | EVAL BOARD FOR MPM369510 |
Customer Reference | |
Detailed Description | MPM3695-10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 10A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MPM3695-10 | |
Note | - | |
Base Product Number |


