MP2787 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2787 - Battery Monitor Power Management Evaluation Board
Battery Monitor and Protector IC for Energy Storage: MP2797/MP2787

EVKT-MP2787-0002

DigiKey Part Number
1589-EVKT-MP2787-0002-ND
Manufacturer
Manufacturer Product Number
EVKT-MP2787-0002
Description
EVAL BOARD FOR MP2787
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MP2787 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
Yes, MCU
Utilized IC / Part
MP2787
Primary Attributes
7 ~ 16 Cells
Secondary Attributes
I2C/SPI Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 975,97000 Kč3 975,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 975,97000 Kč
Unit Price with VAT:4 810,92370 Kč