


EVKT-MP2787-0000 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2787-0000-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2787-0000 |
Description | EVAL BOARD FOR MP2787 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2787 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | MP2787 | |
Primary Attributes | 7 ~ 16 Cells | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,97000 Kč | 3 975,97 Kč |
| Unit Price without VAT: | 3 975,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,92370 Kč |

