
EVCS1823-Q-340BRN-00A | |
|---|---|
DigiKey Part Number | 1589-EVCS1823-Q-340BRN-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1823-Q-340BRN-00A |
Description | ULTRA-SMALL PACKAGE, LINEAR HALL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCS1823 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Monolithic Power Systems Inc. | Sensitivity 33mV/A |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Embedded No |
Sensor Type Current Sensor | Contents Board(s) |
Sensing Range ±40A | Utilized IC / Part MCS1823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,74000 Kč | 227,74 Kč |
| Unit Price without VAT: | 227,74000 Kč |
|---|---|
| Unit Price with VAT: | 275,56540 Kč |











