MCS1802 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCS1802 - Current Sensor Sensor Evaluation Board
Current Sensors for High-Current Monitoring and High Isolation Applications

EVCS1802-S-05-00A

DigiKey Part Number
1589-EVCS1802-S-05-00A-ND
Manufacturer
Manufacturer Product Number
EVCS1802-S-05-00A
Description
LINEAR HALL-EFFECT CURRENT SENSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCS1802 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±5A
Interface
Analog
Sensitivity
264mV/A
Voltage - Supply
3V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MCS1802
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč