


EVCS1800-S-25-00A | |
|---|---|
DigiKey Part Number | 1589-EVCS1800-S-25-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVCS1800-S-25-00A |
Description | LINEAR HALL-EFFECT CURRENT SENSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCS1800 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±25A | |
Interface | Analog | |
Sensitivity | 55mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MCS1800 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

