


EV6540HA-U-00A | |
|---|---|
DigiKey Part Number | 1589-EV6540HA-U-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV6540HA-U-00A |
Description | 6A, 50V THREE-PHASE BLDC MOTOR D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |

