MP4835A - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV4835A-RD-00A

DigiKey Part Number
1589-EV4835A-RD-00A-ND
Manufacturer
Manufacturer Product Number
EV4835A-RD-00A
Description
EVAL BOARD FOR MP4835A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP4835A - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
MP4835A
Primary Attributes
32-Channel
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč