
EV4059-S-00A | |
|---|---|
DigiKey Part Number | 1589-EV4059-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4059-S-00A |
Description | EVAL BOARD FOR MP4059 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP4059 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 21V |
Manufacturer Monolithic Power Systems Inc. | Features Dimmable |
Packaging Box | Voltage - Input 90 ~ 265 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 350mA | Utilized IC / Part MP4059 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |


