EV2480-N-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2480-N-00A

DigiKey Part Number
1589-EV2480-N-00A-ND
Manufacturer
Manufacturer Product Number
EV2480-N-00A
Description
EVAL BOARD FOR MP2480
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP2480 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
2A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
24V
Features
Dimmable
Voltage - Input
30V ~ 36V
Contents
Board(s)
Utilized IC / Part
MP2480
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1549,62000 Kč549,62 Kč
Manufacturers Standard Package
Unit Price without VAT:549,62000 Kč
Unit Price with VAT:665,04020 Kč