
MNS2-9-W2-OC-ST | |
---|---|
DigiKey Part Number | 1859-1029-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-OC-ST |
Description | SENSOR OPEN CLOSED SENSOR 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open, Closed Sensor Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Open, Closed Sensor | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 249,22000 Kč | 2 249,22 Kč |
5 | 2 090,74800 Kč | 10 453,74 Kč |
10 | 2 031,67500 Kč | 20 316,75 Kč |
25 | 1 960,98600 Kč | 49 024,65 Kč |
50 | 1 912,58980 Kč | 95 629,49 Kč |
100 | 1 868,16350 Kč | 186 816,35 Kč |
Unit Price without VAT: | 2 249,22000 Kč |
---|---|
Unit Price with VAT: | 2 721,55620 Kč |