
MNS2-9-IN-TS-ST-L03 | |
|---|---|
DigiKey Part Number | 1859-1007-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-TS-ST-L03 |
Description | ALTA INDUSTRIAL WIRELESS TEMPERA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 780,06000 Kč | 3 780,06 Kč |
| 5 | 3 653,65200 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 3 780,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,87260 Kč |


