14 Connector Receptacle, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Connector Receptacle, Female Sockets Free Hanging (In-Line)
AirBorn - A Molex Company: R and W 55302 Connectors

WTDXA14SJT

DigiKey Part Number
4134-WTDXA14SJT-ND
Manufacturer
Manufacturer Product Number
WTDXA14SJT
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Connector Receptacle, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
14
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
7
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 182,19000 Kč1 182,19 Kč
101 004,90100 Kč10 049,01 Kč
100854,32880 Kč85 432,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 182,19000 Kč
Unit Price with VAT:1 430,44990 Kč