


Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 10 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 20 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,93000 Kč | 915,93 Kč |
| 10 | 778,58500 Kč | 7 785,85 Kč |
| 100 | 661,89270 Kč | 66 189,27 Kč |
| Unit Price without VAT: | 915,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,27530 Kč |

