14 Connector Plug, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Connector Plug, Male Pins Through Hole, Right Angle
AirBorn - A Molex Company: R and W 55302 Connectors

WTB14PR7J

DigiKey Part Number
4134-WTB14PR7J-ND
Manufacturer
Manufacturer Product Number
WTB14PR7J
Description
RECTANGULAR PCB CONNECTORS (0.10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Connector Plug, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Number of Columns
7
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Termination
Solder
Part Status
Active
Features
Mating Guide, Mounting Flange
Connector Type
Plug, Male Pins
Contact Finish
Gold
Number of Positions
14
Current Rating (Amps)
5A
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1619,44000 Kč619,44 Kč
10526,39900 Kč5 263,99 Kč
100447,47790 Kč44 747,79 Kč
500399,50290 Kč199 751,45 Kč
Manufacturers Standard Package
Unit Price without VAT:619,44000 Kč
Unit Price with VAT:749,52240 Kč