



WTAX20SACJTB | |
|---|---|
DigiKey Part Number | 4134-WTAX20SACJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTAX20SACJTB |
Description | RECTANGULAR PCB CONNECTORS (0.10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,46000 Kč | 1 625,46 Kč |
| 10 | 1 381,68900 Kč | 13 816,89 Kč |
| 100 | 1 174,68690 Kč | 117 468,69 Kč |
| Unit Price without VAT: | 1 625,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,80660 Kč |

