
VSRAF-06-10-50-04-G | |
|---|---|
DigiKey Part Number | 4134-VSRAF-06-10-50-04-G-ND |
Manufacturer | |
Manufacturer Product Number | VSRAF-06-10-50-04-G |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VSRAF-06-10-50-04-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Jackscrew Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 952,65000 Kč | 6 952,65 Kč |
| 10 | 5 910,85300 Kč | 59 108,53 Kč |
| Unit Price without VAT: | 6 952,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 412,70650 Kč |

